1.5SMC12CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 270
Unit Price: kr.4.10000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC12CA/TR13

DigiKey Part Number
13-1.5SMC12CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC12CA/TR13
Description
TVS DIODE 10.2VWM 16.7V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
91A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85357kr.2,560.71
6.000kr.0.78669kr.4,720.14
9.000kr.0.75238kr.6,771.42
15.000kr.0.71364kr.10,704.60
21.000kr.0.69060kr.14,502.60
30.000kr.0.69008kr.20,702.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.85357
Unit Price with VAT:kr.1.06696