
1.5KE200A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE200A/BCT-ND - Cut Tape (CT) 13-1.5KE200A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A/B |
Description | TVS DIODE 171VWM 274VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.13300 | kr.11.33 |
| 25 | kr.1.00360 | kr.25.09 |
| 100 | kr.0.85950 | kr.85.95 |
| 250 | kr.0.79080 | kr.197.70 |
| 500 | kr.0.74956 | kr.374.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.74880 | kr.748.80 |
| 2.000 | kr.0.68480 | kr.1,369.60 |
| 3.000 | kr.0.67110 | kr.2,013.30 |
| 5.000 | kr.0.59412 | kr.2,970.60 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |


