
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.28219 | kr.282.19 |
| 2.000 | kr.0.26806 | kr.536.12 |
| 3.000 | kr.0.25465 | kr.763.95 |
| 4.000 | kr.0.24194 | kr.967.76 |
| 5.000 | kr.0.22981 | kr.1,149.05 |
| Unit Price without VAT: | kr.0.28219 |
|---|---|
| Unit Price with VAT: | kr.0.35274 |



