
9774020633R | |
|---|---|
DigiKey Part Number | 732-13689-2-ND - Tape & Reel (TR) 732-13689-1-ND - Cut Tape (CT) 732-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774020633R |
Description | ROUND STANDOFF STEEL 2MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774020633R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.58000 | kr.6.58 |
| 10 | kr.6.03100 | kr.60.31 |
| 50 | kr.5.37280 | kr.268.64 |
| 100 | kr.4.71500 | kr.471.50 |
| 500 | kr.4.38600 | kr.2,193.00 |
| 1.000 | kr.4.05705 | kr.4,057.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | kr.3.65135 | kr.8,032.97 |
| 4.400 | kr.3.45399 | kr.15,197.56 |
| Unit Price without VAT: | kr.6.58000 |
|---|---|
| Unit Price with VAT: | kr.8.22500 |











