
971250474 | |
|---|---|
DigiKey Part Number | 732-12962-ND |
Manufacturer | |
Manufacturer Product Number | 971250474 |
Description | HEX STANDOFF M4 BRASS 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.984" (25.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.13.61900 | kr.136.19 |
| 50 | kr.12.12540 | kr.606.27 |
| 100 | kr.10.64450 | kr.1,064.45 |
| 250 | kr.9.89568 | kr.2,473.92 |
| 500 | kr.9.40608 | kr.4,703.04 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

