
970120155 | |
|---|---|
DigiKey Part Number | 732-12999-ND |
Manufacturer | |
Manufacturer Product Number | 970120155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.472" (12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.5.54700 | kr.55.47 |
| 50 | kr.4.84780 | kr.242.39 |
| 100 | kr.4.25510 | kr.425.51 |
| 250 | kr.3.95900 | kr.989.75 |
| 500 | kr.3.76164 | kr.1,880.82 |
| Unit Price without VAT: | kr.5.93000 |
|---|---|
| Unit Price with VAT: | kr.7.41250 |


