
890273326007CS | |
|---|---|
DigiKey Part Number | 732-11844-ND |
Manufacturer | |
Manufacturer Product Number | 890273326007CS |
Description | CAP FILM 1.5UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890273326007CS Models |
Category | ESR (Equivalent Series Resistance) 29.72 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 250V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.33000 | kr.13.33 |
| 10 | kr.10.86500 | kr.108.65 |
| 50 | kr.9.42920 | kr.471.46 |
| 100 | kr.8.54450 | kr.854.45 |
| 200 | kr.7.72405 | kr.1,544.81 |
| Unit Price without VAT: | kr.13.33000 |
|---|---|
| Unit Price with VAT: | kr.16.66250 |


