



885012206052 | |
|---|---|
DigiKey Part Number | 732-7971-2-ND - Tape & Reel (TR) 732-7971-1-ND - Cut Tape (CT) 732-7971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206052 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206052 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26180 | kr.26.18 |
| 500 | kr.0.19376 | kr.96.88 |
| 1.000 | kr.0.17283 | kr.172.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14164 | kr.566.56 |
| 8.000 | kr.0.13008 | kr.1,040.64 |
| 12.000 | kr.0.12430 | kr.1,491.60 |
| 20.000 | kr.0.11789 | kr.2,357.80 |
| 28.000 | kr.0.11415 | kr.3,196.20 |
| 40.000 | kr.0.11055 | kr.4,422.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


