


865060240001 | |
|---|---|
DigiKey Part Number | 732-8569-2-ND - Tape & Reel (TR) 732-8569-1-ND - Cut Tape (CT) 732-8569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060240001 |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060240001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1A220MCL1GS | Nichicon | 1.288 | 493-3898-1-ND | kr.3.23000 | Direct |
| UCL1C220MCL6GS | Nichicon | 5.721 | 493-3914-1-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.95730 | kr.95.73 |
| 250 | kr.0.84956 | kr.212.39 |
| 500 | kr.0.74812 | kr.374.06 |
| 1.000 | kr.0.71008 | kr.710.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71008 | kr.1,420.16 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

