WCAP-AIG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-AIG5
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861020786030

DigiKey Part Number
732-11892-ND
Manufacturer
Manufacturer Product Number
861020786030
Description
CAP ALUM 10000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
861020786030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.51 A @ 120 Hz
Ripple Current @ High Frequency
7.0528 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.51.01000kr.51.01
10kr.45.37600kr.453.76
50kr.39.66980kr.1,983.49
100kr.35.92510kr.3,592.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.01000
Unit Price with VAT:kr.63.76250