


860160274019 | |
|---|---|
DigiKey Part Number | 732-9424-1-ND - Cut Tape (CT) 732-9424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160274019 |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160274019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 299.28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 516 mA @ 100 kHz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 50 | kr.1.88300 | kr.94.15 |
| 100 | kr.1.63570 | kr.163.57 |
| 250 | kr.1.45820 | kr.364.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.27434 | kr.1,019.47 |
| 1.600 | kr.1.21094 | kr.1,937.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

