22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040672001

DigiKey Part Number
732-9184-1-ND - Cut Tape (CT)
732-9184-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040672001
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040672001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
147.4 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
220 mA @ 100 kHz
Part Status
Active
Impedance
650 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ22M5X11Rubycon1.35050YXJ22M5X11-NDkr.1.52000Parametric Equivalent
50YXM22MEFR5X11Rubycon11189-50YXM22MEFR5X11-NDkr.2.09000Parametric Equivalent
EEU-FR1H220Panasonic Industry22.546P14452-NDkr.2.47000Parametric Equivalent
EY1H220MP20511ERUChinsan (Elite)1.0264191-EY1H220MP20511ERUCT-NDkr.1.27000Parametric Equivalent
ULD1H220MDDNichicon145493-17644-NDkr.2.35000Parametric Equivalent
In-Stock: 9.918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
50kr.0.74820kr.37.41
100kr.0.65300kr.65.30
250kr.0.58328kr.145.82
500kr.0.50720kr.253.60
1.000kr.0.48818kr.488.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48818kr.976.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250