


860040381018 | |
|---|---|
DigiKey Part Number | 732-9167-1-ND - Cut Tape (CT) 732-9167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040381018 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040381018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.46 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL472MM25S | Chemi-Con | 1.104 | 565-EKY-160ELL472MM25S-ND | kr.15.91000 | Parametric Equivalent |
| EKYB250ELL472MM25S | Chemi-Con | 3.441 | 565-EKYB250ELL472MM25S-ND | kr.18.83000 | Parametric Equivalent |
| EKZN250ELL472MM25S | Chemi-Con | 935 | 565-4057-ND | kr.22.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 50 | kr.18.11340 | kr.905.67 |
| 100 | kr.15.78660 | kr.1,578.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.78660 | kr.3,157.32 |
| 400 | kr.14.02408 | kr.5,609.63 |
| 600 | kr.12.27423 | kr.7,364.54 |
| 1.000 | kr.11.69102 | kr.11,691.02 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |

