
830108207409 | |
|---|---|
DigiKey Part Number | 1923-830108207409TR-ND - Tape & Reel (TR) 1923-830108207409CT-ND - Cut Tape (CT) 1923-830108207409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108207409 |
Description | WE-XTAL QUARTZ CRYSTAL 27.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108207409 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.4x2.7) |
Frequency Stability ±20ppm | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.78960 | kr.139.48 |
| 100 | kr.2.66280 | kr.266.28 |
| 500 | kr.2.47260 | kr.1,236.30 |
| 1.000 | kr.2.37655 | kr.2,376.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02882 | kr.6,086.46 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |











