
750319021 | |
|---|---|
DigiKey Part Number | 1297-750319021TR-ND - Tape & Reel (TR) 1297-750319021CT-ND - Cut Tape (CT) 1297-750319021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319021 |
Description | XFMR POE DC/DC CONV 22UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750319021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 22µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.102" L x 1.064" W (28.00mm x 27.03mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Footprint | 1.278" L x 1.064" W (32.45mm x 27.03mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.06000 | kr.88.06 |
| 10 | kr.79.34700 | kr.793.47 |
| 25 | kr.76.09600 | kr.1,902.40 |
| 50 | kr.73.71140 | kr.3,685.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.39260 | kr.7,139.26 |
| 200 | kr.69.13760 | kr.13,827.52 |
| 300 | kr.67.84833 | kr.20,354.50 |
| 500 | kr.66.25472 | kr.33,127.36 |
| 700 | kr.65.22369 | kr.45,656.58 |
| Unit Price without VAT: | kr.88.06000 |
|---|---|
| Unit Price with VAT: | kr.110.07500 |


