
749119650 | |
|---|---|
DigiKey Part Number | 732-6203-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749119650 |
Description | XFMR POE DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749119650 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 100µH @ 100kHz |
Series | Frequency 200 ~ 400kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.551" L x 0.591" W (14.00mm x 15.00mm) |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Primary 33 ~ 57V | Footprint 0.551" L x 0.713" W (14.00mm x 18.10mm) |
Voltage - Auxiliary 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.37.46940 | kr.5,620.41 |
| Unit Price without VAT: | kr.37.46940 |
|---|---|
| Unit Price with VAT: | kr.46.83675 |


