
7488910043 | |
|---|---|
DigiKey Part Number | 732-4232-2-ND - Tape & Reel (TR) 732-4232-1-ND - Cut Tape (CT) 732-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488910043 |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488910043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, GSM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.19000 | kr.32.19 |
| 10 | kr.31.34700 | kr.313.47 |
| 50 | kr.29.91520 | kr.1,495.76 |
| 100 | kr.28.49610 | kr.2,849.61 |
| 250 | kr.27.07064 | kr.6,767.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.79210 | kr.10,896.05 |
| Unit Price without VAT: | kr.32.19000 |
|---|---|
| Unit Price with VAT: | kr.40.23750 |



