
744782 | |
|---|---|
DigiKey Part Number | 732-744782-ND |
Manufacturer | |
Manufacturer Product Number | 744782 |
Description | MULTILAYER CERAMIC SMD INDUCTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 840 Pieces (28 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Multilayer | |
Material - Core | Ceramic | |
Quantity | 840 Pieces (28 Values - Mixed Quantities) | |
Inductance Range | 1nH ~ 33nH | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.354.75000 | kr.354.75 |
| Unit Price without VAT: | kr.354.75000 |
|---|---|
| Unit Price with VAT: | kr.443.43750 |


