



744774022 | |
|---|---|
DigiKey Part Number | 732-1267-2-ND - Tape & Reel (TR) 732-1267-1-ND - Cut Tape (CT) 732-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774022 |
Description | FIXED IND 2.2UH 4.6A 41 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 10 | kr.11.55200 | kr.115.52 |
| 50 | kr.10.39740 | kr.519.87 |
| 100 | kr.9.62340 | kr.962.34 |
| 250 | kr.9.24284 | kr.2,310.71 |
| 500 | kr.8.46886 | kr.4,234.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.93117 | kr.10,396.75 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |



