5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744766056

DigiKey Part Number
732-744766056TR-ND - Tape & Reel (TR)
732-744766056CT-ND - Cut Tape (CT)
732-744766056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744766056
Description
FIXED IND 5.6UH 300MA 1.1 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744766056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
50 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
4532
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.142" (3.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM453232-5R6KLBourns Inc.2.000CM453232-5R6KLCT-NDkr.1.84000Direct
In-Stock: 223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.03400kr.50.34
20kr.4.56500kr.91.30
100kr.3.60110kr.360.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.04320kr.1,521.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750