



7447462681 | |
|---|---|
DigiKey Part Number | 732-4188-ND |
Manufacturer | |
Manufacturer Product Number | 7447462681 |
Description | FIXED IND 680UH 250MA 3.7 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 250 mA 3.7Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447462681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 50 | kr.5.22460 | kr.261.23 |
| 100 | kr.4.86460 | kr.486.46 |
| 400 | kr.4.32473 | kr.1,729.89 |
| 800 | kr.3.96481 | kr.3,171.85 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |




