



74455022 | |
|---|---|
DigiKey Part Number | 732-1331-2-ND - Tape & Reel (TR) 732-1331-1-ND - Cut Tape (CT) 732-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455022 |
Description | FIXED IND 2.2UH 2.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455022 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.222NLT | Pulse Electronics | 4.520 | 553-1946-1-ND | kr.6.21000 | Direct |
| P0770.222NL | Pulse Electronics | 4.930 | 553-2852-ND | kr.3.65531 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.14.76000 | kr.147.60 |
| 50 | kr.13.28860 | kr.664.43 |
| 100 | kr.12.30590 | kr.1,230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.80508 | kr.5,902.54 |
| 1.000 | kr.10.82872 | kr.10,828.72 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |



