470 nH Shielded Molded Inductor 7.5 A 8.6mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 7.5 A 8.6mOhm Max 2-SMD
74437334 bottom
@AskLorandt explains: Rated current of an inductor

744373340047

DigiKey Part Number
732-6147-2-ND - Tape & Reel (TR)
732-6147-1-ND - Cut Tape (CT)
732-6147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373340047
Description
FIXED IND 470NH 7.5A 8.6 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 7.5 A 8.6mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373340047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.6mOhm Max
Series
Frequency - Self Resonant
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
5020
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
19.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4345.471NLTPulse Electronics14.700553-3017-1-NDkr.6.09000Direct
In-Stock: 1.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
50kr.14.96240kr.748.12
100kr.13.59930kr.1,359.93
250kr.12.36936kr.3,092.34
500kr.11.24082kr.5,620.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.22012kr.30,660.36
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250