



744373240033 | |
|---|---|
DigiKey Part Number | 732-3338-2-ND - Tape & Reel (TR) 732-3338-1-ND - Cut Tape (CT) 732-3338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373240033 |
Description | FIXED IND 330NH 8A 0.0086OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 8 A 8.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373240033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 143MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.16000 | kr.15.16 |
| 10 | kr.14.78300 | kr.147.83 |
| 50 | kr.13.55140 | kr.677.57 |
| 100 | kr.12.93870 | kr.1,293.87 |
| 500 | kr.12.32596 | kr.6,162.98 |
| 1.000 | kr.11.70681 | kr.11,706.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.42154 | kr.28,264.62 |
| Unit Price without VAT: | kr.15.16000 |
|---|---|
| Unit Price with VAT: | kr.18.95000 |



