



74404052012 | |
|---|---|
DigiKey Part Number | 732-7239-2-ND - Tape & Reel (TR) 732-7239-1-ND - Cut Tape (CT) 732-7239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052012 |
Description | FIXED IND 1.2UH 3.6A 23.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Semi-Shielded Wirewound Inductor 3.6 A 23.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052012 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 23.4mOhm |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 5.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 50 | kr.7.73040 | kr.386.52 |
| 250 | kr.7.26896 | kr.1,817.24 |
| 500 | kr.6.50616 | kr.3,253.08 |
| 1.000 | kr.5.35235 | kr.5,352.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.74342 | kr.11,858.55 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

