
74279408 | |
|---|---|
DigiKey Part Number | 732-74279408-ND |
Manufacturer | |
Manufacturer Product Number | 74279408 |
Description | FIXED IND 100UH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 500 mA 170mOhm Max Vertical, 2 PC Pin |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package Radial |
Tolerance ±35% | Size / Dimension 0.315" L x 0.138" W (8.00mm x 3.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.67727 | kr.23,354.54 |
| Unit Price without VAT: | kr.11.67727 |
|---|---|
| Unit Price with VAT: | kr.14.59659 |

