
74272221S | |
|---|---|
DigiKey Part Number | 732-74272221S-ND |
Manufacturer | |
Manufacturer Product Number | 74272221S |
Description | SNAP FERRITE; 50 ; @ 1 MHZ; 8.5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 32Ohm @ 10MHz ID 0.413" Dia (10.50mm) OD 1.319" W x 1.118" H (33.50mm x 28.40mm) Length 1.638" (41.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74272221S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 32Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 1.319" W x 1.118" H (33.50mm x 28.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.638" (41.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.34000 | kr.53.34 |
| 5 | kr.48.87800 | kr.244.39 |
| 10 | kr.44.40800 | kr.444.08 |
| 26 | kr.37.78962 | kr.982.53 |
| Unit Price without VAT: | kr.53.34000 |
|---|---|
| Unit Price with VAT: | kr.66.67500 |


