
705820105 | |
|---|---|
DigiKey Part Number | 732-11606-ND |
Manufacturer | |
Manufacturer Product Number | 705820105 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.413" (10.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.413" (10.50mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.1.19300 | kr.11.93 |
| 50 | kr.0.95840 | kr.47.92 |
| 100 | kr.0.87080 | kr.87.08 |
| 500 | kr.0.77788 | kr.388.94 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |








