



696213001002 | |
|---|---|
DigiKey Part Number | 732-11382-ND |
Manufacturer | |
Manufacturer Product Number | 696213001002 |
Description | SHOCKSAFE FUSEHOLDERS - PANEL - |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 696213001002 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Finish Tin Nickel |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.11.19600 | kr.111.96 |
| 50 | kr.10.63220 | kr.531.61 |
| 100 | kr.9.49100 | kr.949.10 |
| 250 | kr.8.34980 | kr.2,087.45 |
| 500 | kr.6.82818 | kr.3,414.09 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |






