



693043020611 | |
|---|---|
DigiKey Part Number | 732-5954-2-ND - Tape & Reel (TR) 732-5954-1-ND - Cut Tape (CT) 732-5954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693043020611 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693043020611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Shielded | |
Height Above Board | 0.047" (1.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.11.41700 | kr.114.17 |
| 50 | kr.10.57800 | kr.528.90 |
| 100 | kr.9.73950 | kr.973.95 |
| 500 | kr.8.44950 | kr.4,224.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.60459 | kr.11,406.89 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |










