



691242510006 | |
|---|---|
DigiKey Part Number | 732-691242510006-ND |
Manufacturer | |
Manufacturer Product Number | 691242510006 |
Description | 5.08 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691242510006 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691244510006 | Würth Elektronik | 102 | 732-691244510006-ND | kr.25.11000 | Parametric Equivalent |
| 691245510006 | Würth Elektronik | 50 | 732-691245510006-ND | kr.29.16000 | Parametric Equivalent |
| 0395443006 | Molex | 450 | WM7857-ND | kr.28.53000 | Parametric Equivalent |
| 0395943006 | Molex | 292 | 0395943006-ND | kr.23.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.21.12500 | kr.211.25 |
| 50 | kr.19.59060 | kr.979.53 |
| 100 | kr.17.54280 | kr.1,754.28 |
| 400 | kr.13.43445 | kr.5,373.78 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |


