
68714014022 | |
|---|---|
DigiKey Part Number | 732-3519-2-ND - Tape & Reel (TR) 732-3519-1-ND - Cut Tape (CT) 732-3519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68714014022 |
Description | CONN FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68714014022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.48000 | kr.13.48 |
| 10 | kr.13.04200 | kr.130.42 |
| 50 | kr.12.14540 | kr.607.27 |
| 100 | kr.11.24240 | kr.1,124.24 |
| 500 | kr.10.35226 | kr.5,176.13 |
| 1.000 | kr.9.44925 | kr.9,449.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.28531 | kr.14,570.62 |
| Unit Price without VAT: | kr.13.48000 |
|---|---|
| Unit Price with VAT: | kr.16.85000 |
















