
661004152122 | |
|---|---|
DigiKey Part Number | 732-14128-5-ND |
Manufacturer | |
Manufacturer Product Number | 661004152122 |
Description | WR-WTB 2.54MM SINGLE ROW FEMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 661004152122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.16000 | kr.5.16 |
| 50 | kr.4.81820 | kr.240.91 |
| 110 | kr.4.30745 | kr.473.82 |
| 550 | kr.3.43656 | kr.1,890.11 |
| 1.100 | kr.3.10567 | kr.3,416.24 |
| 2.035 | kr.2.75740 | kr.5,611.31 |
| Unit Price without VAT: | kr.5.16000 |
|---|---|
| Unit Price with VAT: | kr.6.45000 |


