



615016240521 | |
|---|---|
DigiKey Part Number | 732-3165-ND |
Manufacturer | |
Manufacturer Product Number | 615016240521 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 615016240521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 10 | kr.54.34100 | kr.543.41 |
| 50 | kr.50.45700 | kr.2,522.85 |
| 100 | kr.46.57350 | kr.4,657.35 |
| 500 | kr.42.69010 | kr.21,345.05 |
| 1.000 | kr.38.81816 | kr.38,818.16 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |












