5212,5222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522210000

DigiKey Part Number
732-12398-ND
Manufacturer
Manufacturer Product Number
522210000
Description
CBL CLIP WIRE SADDLE ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
-
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.374" (9.50mm)
Width
0.374" (9.50mm)
Height
0.224" (5.70mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.994
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.3.15400kr.31.54
50kr.2.80440kr.140.22
100kr.2.46130kr.246.13
500kr.2.28718kr.1,143.59
1.000kr.2.17688kr.2,176.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500