
150060RS55040 | |
|---|---|
DigiKey Part Number | 732-12015-2-ND - Tape & Reel (TR) 732-12015-1-ND - Cut Tape (CT) 732-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060RS55040 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060RS55040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.1.01270 | kr.101.27 |
| 500 | kr.0.90946 | kr.454.73 |
| 1.000 | kr.0.80625 | kr.806.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63275 | kr.2,531.00 |
| Unit Price without VAT: | kr.1.23000 |
|---|---|
| Unit Price with VAT: | kr.1.53750 |










