Parametric Equivalent

SMDTD02150TA00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD02150TA00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD02150TA00KS00 |
Description | CAP FILM 0.015UF 10% 63VAC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD02150TA00KQ00 | WIMA | 0 | 1928-SMDTD02150TA00KQ00TR-ND | kr.2.36436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.13785 | kr.8,551.40 |
| Unit Price without VAT: | kr.2.13785 |
|---|---|
| Unit Price with VAT: | kr.2.67231 |

