Parametric Equivalent

MKS4U034707H00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4U034707H00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U034707H00MSC9 |
Description | CAP FILM 0.47UF 20% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.791" (45.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U034707H00MSSD | WIMA | 0 | 1928-MKS4U034707H00MSSD-ND | kr.31.99277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | kr.32.09295 | kr.7,188.82 |
| Unit Price without VAT: | kr.32.09295 |
|---|---|
| Unit Price with VAT: | kr.40.11619 |

