MKS4J023303F00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.85846
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.85846
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.86391
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.87275
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.87275
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.82382
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.69274
Datasheet
Image for MKS4J023303F00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J023303F00JI00

DigiKey Part Number
1928-MKS4J023303F00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4J023303F00JI00
Description
CAP FILM 0.033UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J023303F00JB00WIMA01928-MKS4J023303F00JB00TB-NDkr.1.85846Parametric Equivalent
MKS4J023303F00JD00WIMA01928-MKS4J023303F00JD00TB-NDkr.1.85846Parametric Equivalent
MKS4J023303F00JF00WIMA01928-MKS4J023303F00JF00TR-NDkr.1.86391Parametric Equivalent
MKS4J023303F00JH00WIMA01928-MKS4J023303F00JH00TR-NDkr.1.87275Parametric Equivalent
MKS4J023303F00JJ00WIMA01928-MKS4J023303F00JJ00TR-NDkr.1.87275Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.200kr.1.86391kr.7,828.42
Unit Price without VAT:kr.1.86391
Unit Price with VAT:kr.2.32989