MKS2F021501A00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.07389
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.07389
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.08176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.09094
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.09094
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.97336
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.95106
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.07389
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.07389
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.08176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.08176
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.09094
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.09094
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.97336
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F021501A00KF00

DigiKey Part Number
1928-MKS2F021501A00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2F021501A00KF00
Description
CAP FILM 0.015UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F021501A00KA00WIMA01928-MKS2F021501A00KA00TB-NDkr.1.07389Parametric Equivalent
MKS2F021501A00KC00WIMA01928-MKS2F021501A00KC00TB-NDkr.1.07389Parametric Equivalent
MKS2F021501A00KI00WIMA01928-MKS2F021501A00KI00TR-NDkr.1.08176Parametric Equivalent
MKS2F021501A00KN00WIMA01928-MKS2F021501A00KN00TB-NDkr.1.09094Parametric Equivalent
MKS2F021501A00KO00WIMA01928-MKS2F021501A00KO00TB-NDkr.1.09094Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.08176kr.8,113.20
Unit Price without VAT:kr.1.08176
Unit Price with VAT:kr.1.35220