
9535430000 | |
|---|---|
DigiKey Part Number | 9535430000-ND |
Manufacturer | |
Manufacturer Product Number | 9535430000 |
Description | BOX PLASTIC GRAY 6.89"L X 5.91"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.890" L x 5.906" W (175.00mm x 150.00mm) X 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 5.906" W (175.00mm x 150.00mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 40.7in² (263cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.28000 | kr.539.28 |
| Unit Price without VAT: | kr.539.28000 |
|---|---|
| Unit Price with VAT: | kr.674.10000 |














