
9202860000 | |
|---|---|
DigiKey Part Number | 9202860000-ND |
Manufacturer | |
Manufacturer Product Number | 9202860000 |
Description | TOOL HAND CRIMPER 10-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,840.85000 | kr.3,840.85 |
| 5 | kr.3,560.38800 | kr.17,801.94 |
| 10 | kr.3,446.11900 | kr.34,461.19 |
| Unit Price without VAT: | kr.3,840.85000 |
|---|---|
| Unit Price with VAT: | kr.4,801.06250 |

