




7940125379 | |
|---|---|
DigiKey Part Number | 281-7940125379-ND |
Manufacturer | |
Manufacturer Product Number | 7940125379 |
Description | CIR BRKR MAG-HYDR 1A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.78000 | kr.226.78 |
| 5 | kr.188.14600 | kr.940.73 |
| 10 | kr.173.56300 | kr.1,735.63 |
| 50 | kr.143.76400 | kr.7,188.20 |
| 100 | kr.132.46620 | kr.13,246.62 |
| 250 | kr.118.77828 | kr.29,694.57 |
| 500 | kr.111.60602 | kr.55,803.01 |
| Unit Price without VAT: | kr.226.78000 |
|---|---|
| Unit Price with VAT: | kr.283.47500 |


















