


2584890000 | |
|---|---|
DigiKey Part Number | 281-3965-ND |
Manufacturer | |
Manufacturer Product Number | 2584890000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.70000 | kr.32.70 |
| 10 | kr.27.78700 | kr.277.87 |
| 25 | kr.26.04520 | kr.651.13 |
| 50 | kr.24.80160 | kr.1,240.08 |
| 100 | kr.23.61730 | kr.2,361.73 |
| 250 | kr.22.13848 | kr.5,534.62 |
| 500 | kr.21.08208 | kr.10,541.04 |
| 1.000 | kr.20.07659 | kr.20,076.59 |
| 2.500 | kr.18.82112 | kr.47,052.80 |
| Unit Price without VAT: | kr.32.70000 |
|---|---|
| Unit Price with VAT: | kr.40.87500 |




