



2051330000 | |
|---|---|
DigiKey Part Number | 281-2051330000-ND |
Manufacturer | |
Manufacturer Product Number | 2051330000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 |
| 10 | kr.10.93100 | kr.109.31 |
| 25 | kr.9.53360 | kr.238.34 |
| 50 | kr.8.64000 | kr.432.00 |
| 100 | kr.7.88860 | kr.788.86 |
| 250 | kr.7.09760 | kr.1,774.40 |
| 500 | kr.6.63206 | kr.3,316.03 |
| 1.000 | kr.6.26195 | kr.6,261.95 |
| 5.000 | kr.5.68228 | kr.28,411.40 |
| Unit Price without VAT: | kr.15.23000 |
|---|---|
| Unit Price with VAT: | kr.19.03750 |











