
1842410000 | |
|---|---|
DigiKey Part Number | 1842410000-ND |
Manufacturer | |
Manufacturer Product Number | 1842410000 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.70000 | kr.38.70 |
| 10 | kr.27.47100 | kr.274.71 |
| 25 | kr.24.12040 | kr.603.01 |
| 50 | kr.22.05520 | kr.1,102.76 |
| 100 | kr.20.35880 | kr.2,035.88 |
| 250 | kr.18.61084 | kr.4,652.71 |
| 500 | kr.17.60064 | kr.8,800.32 |
| 1.000 | kr.16.80702 | kr.16,807.02 |
| Unit Price without VAT: | kr.38.70000 |
|---|---|
| Unit Price with VAT: | kr.48.37500 |



























