
1772310000 | |
|---|---|
DigiKey Part Number | 281-4750-ND |
Manufacturer | |
Manufacturer Product Number | 1772310000 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.54000 | kr.33.54 |
| 10 | kr.28.50900 | kr.285.09 |
| 25 | kr.26.72360 | kr.668.09 |
| 50 | kr.25.44660 | kr.1,272.33 |
| 100 | kr.24.23140 | kr.2,423.14 |
| 250 | kr.22.71408 | kr.5,678.52 |
| 500 | kr.21.63046 | kr.10,815.23 |
| 1.000 | kr.20.59878 | kr.20,598.78 |
| 2.500 | kr.19.31068 | kr.48,276.70 |
| Unit Price without VAT: | kr.33.54000 |
|---|---|
| Unit Price with VAT: | kr.41.92500 |











