
1427230000 | |
|---|---|
DigiKey Part Number | 1427230000-ND |
Manufacturer | |
Manufacturer Product Number | 1427230000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 57A | |
Voltage - IEC | 1 kV | |
Current - UL | 39 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.677" (17.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.28000 | kr.59.28 |
| 10 | kr.50.34200 | kr.503.42 |
| 25 | kr.47.18840 | kr.1,179.71 |
| 50 | kr.44.93580 | kr.2,246.79 |
| 100 | kr.42.79060 | kr.4,279.06 |
| 250 | kr.40.11256 | kr.10,028.14 |
| 500 | kr.38.19936 | kr.19,099.68 |
| 1.000 | kr.36.37806 | kr.36,378.06 |
| Unit Price without VAT: | kr.59.28000 |
|---|---|
| Unit Price with VAT: | kr.74.10000 |











