
1358950000 | |
|---|---|
DigiKey Part Number | 281-1358950000TR-ND - Tape & Reel (TR) 281-1358950000CT-ND - Cut Tape (CT) 281-1358950000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1358950000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.31000 | kr.56.31 |
| 10 | kr.39.91900 | kr.399.19 |
| 25 | kr.35.19880 | kr.879.97 |
| 50 | kr.32.32360 | kr.1,616.18 |
| 100 | kr.29.98280 | kr.2,998.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | kr.21.29736 | kr.5,004.88 |
| 470 | kr.20.15447 | kr.9,472.60 |
| 705 | kr.19.60315 | kr.13,820.22 |
| 1.175 | kr.19.01306 | kr.22,340.35 |
| 1.645 | kr.18.68018 | kr.30,728.90 |
| 2.350 | kr.18.36933 | kr.43,167.93 |
| Unit Price without VAT: | kr.56.31000 |
|---|---|
| Unit Price with VAT: | kr.70.38750 |














