Similar
Parametric Equivalent
Parametric Equivalent

1251610005 | |
|---|---|
DigiKey Part Number | 281-7665-ND |
Manufacturer | |
Manufacturer Product Number | 1251610005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.12000 | kr.56.12 |
| 10 | kr.47.69800 | kr.476.98 |
| 25 | kr.44.71160 | kr.1,117.79 |
| 50 | kr.42.57520 | kr.2,128.76 |
| 100 | kr.40.54280 | kr.4,054.28 |
| 250 | kr.38.00548 | kr.9,501.37 |
| 500 | kr.36.19262 | kr.18,096.31 |
| 1.000 | kr.34.46687 | kr.34,466.87 |
| Unit Price without VAT: | kr.56.12000 |
|---|---|
| Unit Price with VAT: | kr.70.15000 |
























